Bel-Stewart Grey Cat7 Cable, 5m

  • RS Stock No. 741-8509
  • Mfr. Part No. CA77-005M0-8
  • Manufacturer Bel-Stewart
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Cat7 Cable Assemblies

This ARJ45 cable with connectors consists of a cable mounted plug and a single-port, PCB-mounted jack designed to meet Category 7 performance standards.

Features and Benefits

• Fully shielded cable virtually eliminates crosstalk between the pairs
• Increased security due to the prevention of data signals from the cable to nearby areas
• Meets IEC 60603-7-7 standard for Category 7 performance of up to 600 MHz
• Meets the interface for Category 7 connectors as defined by IEC 61076-3-110
• Noise resistant cable, ideal for high Electromagnetic interference (EMI) areas such as Industry and Medical environments
• Ideal when wiring your smart home
• Category 7 is backward compatible with traditional Cat6 and Cat5 cable

Cat7 Ethernet Cable Assembly

Features and Benefits

• 5 m length
• Grey colour
• 4 pairs per cable

Stewart Range

Specifications
Attribute Value
Length 5m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Sheath Colour Grey
67 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 103.29
(exc. GST)
$ 113.62
(inc. GST)
units
Per unit
1 - 11
$103.29
12 - 24
$101.48
25 +
$97.75
Related Products
TE Connectivity RJ5 Cable Assembly From TE Connectivity, ...
Description:
TE Connectivity RJ5 Cable Assembly From TE Connectivity, this RJ.5 cable assembly has an RJ.5 plug at either end. The RJ point five connector system offers a high density Ethernet link for those who desire a lower cost per port ...
Power Cat Cat 5e Patch Leads Power Cat ...
Description:
Power Cat Cat 5e Patch Leads Power Cat 'Cat 5E' 4 pair patchcords in a range of colours and lengths Ideal for high speed transmission systems Particularly suited for use with Molex Premise Network cabling High performance structured wiring components ...
Cat 6 Patch Leads Fully moulded plug terminations ...
Description:
Cat 6 Patch Leads Fully moulded plug terminations with strain relief and catch protectors to prevent snagging Fully moulded plug terminations with strain relief and catch protectors to prevent snagging.
Category 7 S/FTP cable, LSZH, 600 MHz Category ...
Description:
Category 7 S/FTP cable, LSZH, 600 MHz Category 7 100 Ω S/FTP cableShielded cable assembled in pairs and with braid used in both horizontal and vertical configurations.It forms the basis for very high-speed VDI (Voice - Data - Image) networks ...