- RS Stock No.:
- 175-6544
- Mfr. Part No.:
- 1885ELV.00500
- Brand:
- Belden
- RS Stock No.:
- 175-6544
- Mfr. Part No.:
- 1885ELV.00500
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
CAT7 (1000MHz), 4-Pair, S/FTP shielded, Premise Horizontal Cable, 23 AWG solid bare copper conductors, Foam Polyolefin insulation, each pair with Beldfoil® shield, overall tinned copper braid shield (30% coverage), LSZH jacket
Specifications
Attribute | Value |
---|---|
Series | 1885ELV |
LAN Category | Cat7 |
Length | 500m |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | B2ca |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Outer Diameter | 7.6mm |
Cable Shape | Twisted Pair |
Standards Met | EN 50173-1 Ed. 3:2011, IEC 60332-1 |
American Wire Gauge | 23 AWG |
Capacitance | 1600pF/m |
Current Rating | 1.5 A |
Voltage Rating | 72 V |
Conductor Strand Type | Solid |
Related links
- Belden Cat7 Ethernet Cable 305m
- Belden Cat7 Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- Belden Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- Belden Cat7 Ethernet Cable Black PUR Sheath, 305m
- Belden Cat7 Ethernet Cable Black PUR Sheath Flame Retardant
- Belden Cat7 Ethernet Cable Black FRNC Sheath, 305m
- Belden Cat7a Ethernet Cable Grey LSZH Sheath, 500m
- Belden Cat7 Ethernet Cable Grey LSZH Sheath Flame Retardant