- RS Stock No.:
- 162-3188
- Mfr. Part No.:
- BE43887+00500
- Brand:
- Belden
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 500 Metre(s)
$3,394.84
(exc. GST)
$3,734.32
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $3,394.84 | $6.79 |
*price indicative |
- RS Stock No.:
- 162-3188
- Mfr. Part No.:
- BE43887+00500
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Horizontal and building backbone cable
Support current and future Category 6a and 7 applications, such as:
10GBase-T (10 Gigabit Ethernet), 1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI, ATM
Support current and future Category 6a and 7 applications, such as:
10GBase-T (10 Gigabit Ethernet), 1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI, ATM
Specifications
Attribute | Value |
---|---|
Series | BE43887 |
LAN Category | Cat7 |
Length | 500m |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | Eca |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Fire Behaviour | Flame Retardant |
Capacitance | 56 nF/km, 1600pF/km |
Conductor Strand Type | Solid |
Current Rating | 1.5 A |
Voltage Rating | 72 V dc |
American Wire Gauge | 23 AWG |
Outer Diameter | 7mm |
Number of Strands | 8 |
Cable Shape | Multicore |
Standards Met | ECE R 118, ECE R118, EN 50173-1 (2002), EN 50173-1 Amendment 1 (2009), EN 50267-1/2, EN 50268-1/2, EN 50575, IEC 60332-1, IEC 60754-1/2, IEC 61034-1/2, IEC 61156-5, ISO/IEC 11801 2nd edition (2002), ISO/IEC 11801 Amendment 2 (2010) |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer