3M FTP Cat6a Cable 5m, Grey, RJ45

  • RS Stock No. 915-5998
  • Mfr. Part No. FQ-1000-0788-6
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

3M Cat6a Shielded RJ45 Cable Assemblies

From 3M, a range of shielded Cat6a cable assemblies. The RJ45 cable assemblies are constructed of 27 AWG shielded, foil twisted cable with an LSZH outer jacket. The cable assemblies have moulded boots providing mechanical protection and ensuring minimal bend radius is not exceeded. Typical applications include 10GBASE-T 1000Base-T and 10Base-T systems.

3M Range

Specifications
Attribute Value
Length 5m
Shield Type FTP
Sheath Colour Grey
Connector Type RJ45
Terminated/Unterminated Terminated
Outer Sheath Material LSZH
Voltage Rating 75 V dc
Current Rating 1.5 A
Discontinued product