3M FTP Cat6a Cable 1m, Grey, RJ45

  • RS Stock No. 915-5982
  • Mfr. Part No. FQ-1000-07852
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

3M Cat6a Shielded RJ45 Cable Assemblies

From 3M, a range of shielded Cat6a cable assemblies. The RJ45 cable assemblies are constructed of 27 AWG shielded, foil twisted cable with an LSZH outer jacket. The cable assemblies have moulded boots providing mechanical protection and ensuring minimal bend radius is not exceeded. Typical applications include 10GBASE-T 1000Base-T and 10Base-T systems.

3M Range

Specifications
Attribute Value
Length 1m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type FTP
Sheath Colour Grey
Outer Sheath Material LSZH
Connector A Male RJ45
159 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 12.91
(exc. GST)
$ 14.20
(inc. GST)
units
Per unit
1 - 9
$12.91
10 - 24
$12.65
25 - 49
$12.39
50 - 99
$12.12
100 +
$11.82
Related Products
From Omron, a series of high performance LSZH ...
Description:
From Omron, a series of high performance LSZH (low smoke zero halogen) Cat6a Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to in-cabinet applications. Constructed from 5.8 mm OD 4-pair 27 AWG cable featuring double ...
From Omron, a series of high performance LSZH ...
Description:
From Omron, a series of high performance LSZH (low smoke zero halogen) Cat6a Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to in-cabinet applications. Constructed from 5.8 mm OD 4-pair 27 AWG cable featuring double ...
Category 6A (500MHz), 4-Pair, F/FTP shielded, Premise Horizontal ...
Description:
Category 6A (500MHz), 4-Pair, F/FTP shielded, Premise Horizontal Cable, 23 AWG Solid Bare Copper conductors, Foam Polyolefin insulation, each pair with Beldfoil® shield, AWG 26 solid tinned copper drainwire, overall Beldfoil® shield, LSZH jacket.
Overmould Flex Connector PX0898 Series Pre-Wired Patch Cord ...
Description:
Overmould Flex Connector PX0898 Series Pre-Wired Patch Cord RJ45 to RJ45 3M Cable. PUR / PVC jacket on cableShielded systemShielded couplerShroud on RJ45Screw couplingRewireable flex connectorPCB mounted panel connectorIDC termination panel connectorEarth lead version of panel adaptor.