CAE Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Grey LSZH Sheath, 3m, IEC 60332-1 / NF C 32070 C2
- RS Stock No.:
- 705-5284
- Mfr. Part No.:
- CORD6AS03LED
- Brand:
- CAE Multimedia Connect
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.94
(exc. GST)
$42.83
(inc. GST)
Units | Per unit |
1 - 4 | $38.94 |
5 + | $35.04 |
- RS Stock No.:
- 705-5284
- Mfr. Part No.:
- CORD6AS03LED
- Brand:
- CAE Multimedia Connect
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Patch cords with LED identification
High-performance moulded patch cables
Duplex conductors for better crosstalk (NEXT).
50 μinch gold-plated RJ45 8C plug contacts.
Individually shielded pairs
Colour code EIA / TIA 568B
Duplex conductors for better crosstalk (NEXT).
50 μinch gold-plated RJ45 8C plug contacts.
Individually shielded pairs
Colour code EIA / TIA 568B
Specifications
Attribute | Value |
---|---|
Series | MMC |
Length | 3m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | IEC 60332-1 / NF C 32070 C2 |
Number of Strands | 8 |
Cross Sectional Area | 0.128 mm² |
Conductor Strand Type | Stranded |
American Wire Gauge | 26AWG |