- RS Stock No.:
- 221-7293
- Mfr. Part No.:
- 850316
- Brand:
- Dexlan
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 221-7293
- Mfr. Part No.:
- 850316
- Brand:
- Dexlan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Dexlan Cat6A screened patch cord is RJ45 network cable that allows you transmit data at frequencies up to 500 MHz, and at speeds up to 10 Gbps. The expression F / UTP indicates that it has general shielding for all 4 pairs, by one aluminium foil. This type of cord provides immunity to fairly satisfactory external disturbances. Its conductor is exclusively composed of copper, and its conductivity is therefore optimal, guaranteeing the best performance high. This type of cable is recommended for applications PoE up to 30 W (PoE +). The sheath of this cord is LS0H, which means that in case fire, it emits little smoke, no halogen and delays the flame spread.
Impedance: 100 ohms
Conductor: copper
Shielding: general by aluminium foil
Wiring standard: ANSI / TIA 568C.2
Sheath: LS0H conforming to EN 60754-2, EN 60332-1-2, EN 61034
Locking lug protection tab
Packaging: individual bag
Storage and use temperatures: -20 ° to + 60 ° C
Conductor: copper
Shielding: general by aluminium foil
Wiring standard: ANSI / TIA 568C.2
Sheath: LS0H conforming to EN 60754-2, EN 60332-1-2, EN 61034
Locking lug protection tab
Packaging: individual bag
Storage and use temperatures: -20 ° to + 60 ° C
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |