- RS Stock No.:
- 201-0536
- Brand:
- RS PRO
- RS Stock No.:
- 201-0536
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RJ45 Cat6a Ethernet Patch Cable
Introducing the range of RS PRO Cat6a Ethernet Patch Cables, ideal for connecting computers to network components in a wired Local Area Network (LAN). These cables are manufactured to exceed all current enhanced Cat6a specifications, providing optimum transmission performance and reduced signal interference. The durable LSZH outer jacket provides protection and flexibility, while the RJ45 connectors with gold-plating provide accuracy for data transfer and corrosion-free connectivity. By combining universal compatibility and high-quality performance, these network cables from RS PRO are incredibly versatile for a wide range of applications.
Features and Benefits:
- This range of RS PRO RJ45 patch cables supports 250 MHz and are a Cat6a compatible cable that helps you keep consistently connected, making it perfect for the workplace or at home
- The LSZH is a flame retardant, flexible network cable is perfect for network adapters, routers, hubs and other high-performance network applications
- Available in a range of lengths, dependant on the requirements of the applications and is also compatible with Cat5e, Cat5, Cat6 and Ca6a installations
Applications:
Patch cables are a key networking installation solution to offer greater flexibility and an easy way to layout network systems. This is especially important for areas like offices, where multiple network points may need to be configured, offering optimum performance and a wired network for greater security and a low interference connection. Patch cables are can easily connect to computers and other peripherals that need to be connected to LAN networks. Ethernet cables are often used with:
- Computers
- Printers
- Servers
- Routers
- Switch boxes to network media players
- Network-attached storage devices
- VoIP phones
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Fire Behaviour | IEC 60332-1, LSZH |
Conductor Strand Type | Stranded |
American Wire Gauge | 26AWG |
Cross Sectional Area | 0.128 mm² |
Number of Strands | 8 |
Standards Met | ISO 11801 Ed2.2 Class Ea & EIA/TIA 568-C.2 CAT6A |
Related links
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 3m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 0.5m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 2m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 1.5m, Low Smoke...
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 1m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 200mm, Low Smoke...
- CAE Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH Sheath...