Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Yellow LSZH Sheath, 300mm, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3614
- Mfr. Part No.:
- 21.15.2972-50
- Brand:
- Roline
31 In Global stock for delivery within 10 working day(s)
261 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.00
(exc. GST)
$12.10
(inc. GST)
Units | Per unit |
1 - 4 | $11.00 |
5 - 24 | $10.45 |
25 + | $9.92 |
- RS Stock No.:
- 197-3614
- Mfr. Part No.:
- 21.15.2972-50
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline patch cable for networking connections between devices. It is flexible cable, suitable for narrow bending. It is durable due to moulded kink protection.
Complete braid shielding
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 300mm |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
American Wire Gauge | 26 AWG |
Standards Met | EIA/TIA 568, RoHS Compliant |
Number of Strands | 8 |
Cable Shape | Round |
Conductor Strand Type | Stranded |
Related links
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 3m, Low Smoke...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 0.5m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 2m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 1.5m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable STP 300mm
- Roline Cat6a Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 1m, Low Smoke...