Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Grey LSZH Sheath, 50m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 194-6789
- Mfr. Part No.:
- 21.15.0877-2
- Brand:
- Roline
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$315.90
(exc. GST)
$347.49
(inc. GST)
Units | Per unit |
1 - 4 | $315.90 |
5 - 24 | $300.10 |
25 + | $285.09 |
- RS Stock No.:
- 194-6789
- Mfr. Part No.:
- 21.15.0877-2
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends
Durable due to moulded kink protection
Suitable for PoE applications and multimedia applications were the extension is working over TP
High quality plugs with gold plated contacts
Contact settings 1:1
Construction: 4-pair solid copper wire, complete braid shielding, pairs shielded with aluminium clad polyester foil
Durable due to moulded kink protection
Suitable for PoE applications and multimedia applications were the extension is working over TP
High quality plugs with gold plated contacts
Contact settings 1:1
Construction: 4-pair solid copper wire, complete braid shielding, pairs shielded with aluminium clad polyester foil
Specifications
Attribute | Value |
---|---|
Length | 50m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Conductor Strand Type | Solid |
Number of Strands | 8 |
American Wire Gauge | 23 AWG |
Standards Met | EIA/TIA 568, RoHS Compliant |
Cable Shape | Round |
Related links
- Belden Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable White LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat5e Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6a Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6a Ethernet Cable Black LSZH Sheath Low Smoke Zero Halogen (LSZH)