- RS Stock No.:
- 194-6784
- Mfr. Part No.:
- 21.15.0872-2
- Brand:
- Roline
1 In AU stock for next working day delivery
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$240.24
(exc. GST)
$264.26
(inc. GST)
Units | Per unit |
1 - 4 | $240.24 |
5 - 24 | $228.23 |
25 + | $216.82 |
- RS Stock No.:
- 194-6784
- Mfr. Part No.:
- 21.15.0872-2
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends
Durable due to moulded kink protection
Suitable for PoE applications and multimedia applications were the extension is working over TP
High quality plugs with gold plated contacts
Contact settings 1:1
Construction: 4-pair solid copper wire, complete braid shielding, pairs shielded with aluminium clad polyester foil
Durable due to moulded kink protection
Suitable for PoE applications and multimedia applications were the extension is working over TP
High quality plugs with gold plated contacts
Contact settings 1:1
Construction: 4-pair solid copper wire, complete braid shielding, pairs shielded with aluminium clad polyester foil
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 50m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
Conductor Strand Type | Solid |
Number of Strands | 8 |
American Wire Gauge | 23 AWG |
Cable Shape | Round |
Standards Met | EIA/TIA 568, RoHS Compliant |
Related links
- RS PRO Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH Sheath, 10m
- Roline Cat6a Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 70m
- Roline Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Roline Cat6a Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Telegartner Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH...
- Roline Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Telegartner Cat6a Right Angle Male RJ45 to Male RJ45 Ethernet...