Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Blue LSZH Sheath, 1m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 194-6736
- Mfr. Part No.:
- 21.15.2741-100
- Brand:
- Roline
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.24
(exc. GST)
$14.56
(inc. GST)
Units | Per unit |
1 - 4 | $13.24 |
5 + | $11.91 |
- RS Stock No.:
- 194-6736
- Mfr. Part No.:
- 21.15.2741-100
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Patch cable for networking connections between devices. Prepared unshielded Twisted Pair cable with RJ-45 connectors on both ends. Durable due to moulded kink protection. Flexible cable, suitable for narrow bending. High quality plugs with gold plated contacts. Contact settings 1:1. Construction: 4-pair stranded copper wire.
Specifications
Attribute | Value |
---|---|
Length | 1m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
American Wire Gauge | 26 AWG |
Conductor Strand Type | Stranded |
Number of Strands | 8 |
Standards Met | EIA/TIA 568, RoHS Compliant |
Cable Shape | Round |
Related links
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 3m, Low Smoke...
- RS PRO Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 0.5m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 2m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 1.5m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 1m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 200mm, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 5m, Low Smoke...