Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Yellow LSZH Sheath, 0.5m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 194-6726
- Mfr. Part No.:
- 21.15.2720-100
- Brand:
- Roline
1 In Global stock for delivery within 10 working day(s)
33 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.24
(exc. GST)
$11.26
(inc. GST)
Units | Per unit |
1 - 4 | $10.24 |
5 + | $9.21 |
- RS Stock No.:
- 194-6726
- Mfr. Part No.:
- 21.15.2720-100
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
Product Details
Patch cable for networking connections between devices. Prepared unshielded Twisted Pair cable with RJ-45 connectors on both ends. Durable due to moulded kink protection. Flexible cable, suitable for narrow bending. High quality plugs with gold plated contacts. Contact settings 1:1. Construction: 4-pair stranded copper wire.
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Yellow |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Number of Strands | 8 |
Conductor Strand Type | Stranded |
Cable Shape | Round |
Standards Met | EIA/TIA 568, RoHS Compliant |
American Wire Gauge | 26 AWG |
Related links
- RS PRO Cat7a Ethernet Cable Yellow LSZH Sheath Low Smoke Zero...
- Belden Cat6a Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 0.5m, Low Smoke...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Green LSZH...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath...
- StarTech.com Cat6a Straight Male RJ45 to Straight Male RJ45...