- RS Stock No.:
- 186-1611
- Mfr. Part No.:
- 6ASPAT50CMGR
- Brand:
- StarTech.com
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.24
(exc. GST)
$23.36
(inc. GST)
Units | Per unit |
1 - 4 | $21.24 |
5 + | $19.12 |
- RS Stock No.:
- 186-1611
- Mfr. Part No.:
- 6ASPAT50CMGR
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
6ASPAT50CMGR Cat6 Cable
This Cat6a cable meets or exceeds all Category 6a cable specifications to ensure reliable 10Gb network connections. The cable is shielded to protect your network against electromagnetic interference (EMI/RFI) and system noise, providing the perfect solution for fast and safe network connections.
Find the length and color you need
This 0.5-meter gray patch cable is perfect for use in server closets, patch panels and with Ethernet hubs. The cable is intended for short-distance applications such as point-to-point in-rack and across-rack network switch and server connections.
For easier network installations, our Cat6a patch cables are available in a wide variety of lengths and colors. This ensures you have the right size of cable available when you need it and it lets you color code your connections for a more organized setup.
Reliable Cat6a 10 Gigabit connections
Each cable is tested for up to 500MHz frequency and is more than suitable for 10GBase-T Ethernet networks.
Constructed with 100% copper and foil-shielded, twisted-pair wiring, this cable was built for quality performance. The cable is designed to keep the data signals traveling through your network free from interference and is perfect in environments that are prone to large amounts of EMI.
The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.
Snagless RJ45 clips help protect your network connections
For trouble-free cable runs, this durable cable features snagless connectors that protect the RJ45 clips during installation, making them less likely to snag or break.
The cable also features molded boots which offer connector strain relief by stopping the RJ45 connector termination points from bending at sharp angles. This reduces the risk of damage to the cable, which could decrease network connectivity and performance.
The 6ASPAT50CMGR is backed by StarTech.coms lifetime warranty for guaranteed reliability.
Find the length and color you need
This 0.5-meter gray patch cable is perfect for use in server closets, patch panels and with Ethernet hubs. The cable is intended for short-distance applications such as point-to-point in-rack and across-rack network switch and server connections.
For easier network installations, our Cat6a patch cables are available in a wide variety of lengths and colors. This ensures you have the right size of cable available when you need it and it lets you color code your connections for a more organized setup.
Reliable Cat6a 10 Gigabit connections
Each cable is tested for up to 500MHz frequency and is more than suitable for 10GBase-T Ethernet networks.
Constructed with 100% copper and foil-shielded, twisted-pair wiring, this cable was built for quality performance. The cable is designed to keep the data signals traveling through your network free from interference and is perfect in environments that are prone to large amounts of EMI.
The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.
Snagless RJ45 clips help protect your network connections
For trouble-free cable runs, this durable cable features snagless connectors that protect the RJ45 clips during installation, making them less likely to snag or break.
The cable also features molded boots which offer connector strain relief by stopping the RJ45 connector termination points from bending at sharp angles. This reduces the risk of damage to the cable, which could decrease network connectivity and performance.
The 6ASPAT50CMGR is backed by StarTech.coms lifetime warranty for guaranteed reliability.
Features & Benefits
•HIGH PERFORMANCE CAT6a Ethernet CABLE: 100% copper for consistent & error-free 10 gigabit connection. Fluke tested complies with ANSI/TIA-568-D Category 6 requirements
ETL Certified Wiring
•PROTECT YOUR NETWORK: Shielded RJ45 connectors minimize Near-End Crosstalk (NEXT) & protect against noise & electromagnetic (EMI/RFI) interference compatible w/ multi-speed 10Base-T/NBASE-T generation
•SPECS: 10 GbE | Length: 0.50 m (1.6 ft) | Color: Grey | Structure: 4 Pair STP | Connector: Snagless | Jacket Type: PVC |Wire Gauge: 26 AWG Copper| Wiring Standard: ANSI/TIA-568-D | Warranty: Lifetime
•POE SUPPORT: 26 AWG stranded copper conductors & UL Rated Wiring (E132276-A) supports up to 100W for PoE devices like VOIP phone & security systems. IEEE 802.3bt & DTE power compliant prevents cable heating up
•QUALITY CONSTRUCTION: 50-micron gold-plated connectors for clear signal & to stop rust/corrosion. Snagless connector enables easy installation & flexible disconnection of patch cord in wiring conduits
•PROTECT YOUR NETWORK: Shielded RJ45 connectors minimize Near-End Crosstalk (NEXT) & protect against noise & electromagnetic (EMI/RFI) interference compatible w/ multi-speed 10Base-T/NBASE-T generation
•SPECS: 10 GbE | Length: 0.50 m (1.6 ft) | Color: Grey | Structure: 4 Pair STP | Connector: Snagless | Jacket Type: PVC |Wire Gauge: 26 AWG Copper| Wiring Standard: ANSI/TIA-568-D | Warranty: Lifetime
•POE SUPPORT: 26 AWG stranded copper conductors & UL Rated Wiring (E132276-A) supports up to 100W for PoE devices like VOIP phone & security systems. IEEE 802.3bt & DTE power compliant prevents cable heating up
•QUALITY CONSTRUCTION: 50-micron gold-plated connectors for clear signal & to stop rust/corrosion. Snagless connector enables easy installation & flexible disconnection of patch cord in wiring conduits
Applications
• Connect PoE-enabled devices to 10Gb networks
• Connect servers to a Storage Area Network (SAN)
• Deliver data, voice and video over 10 Gigabit networks
• Connect between computers, hubs, switches, routers, print servers and patch panels
• Connect servers to a Storage Area Network (SAN)
• Deliver data, voice and video over 10 Gigabit networks
• Connect between computers, hubs, switches, routers, print servers and patch panels
Whats in the package?
• Cat6a patch cable
FAQ
What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.
What is the difference between Cat6 and Cat6a
As a rule of thumb, the higher the Cat cabling type, the better the noise reduction and lower attenuation it can handle and as a result, can handle higher bandwidth. For example, Cat6 can handle higher data transfer rates and distances than Cat5.
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.
What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.
What is the difference between Cat6 and Cat6a
As a rule of thumb, the higher the Cat cabling type, the better the noise reduction and lower attenuation it can handle and as a result, can handle higher bandwidth. For example, Cat6 can handle higher data transfer rates and distances than Cat5.
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.
What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment
Specifications
Attribute | Value |
---|---|
Series | CAT6a - 10Gbit/s |
LAN Category | Cat6a |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | PVC |
Fire Behaviour | CMG Rated |
Conductor Strand Type | Stranded |
American Wire Gauge | 25 AWG |
Related links
- StarTech.com Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- Belden Ethernet Cable Grey PVC Sheath Low Smoke Zero Halogen (LSZH)
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 3m
- StarTech.com Cat6a Straight Male RJ45 to Straight Male RJ45...
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 600mm
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 5m