- RS Stock No.:
- 178-4209
- Mfr. Part No.:
- 33481111A21050
- Brand:
- HARTING
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$87.78
(exc. GST)
$96.56
(inc. GST)
Units | Per unit |
1 - 24 | $87.78 |
25 - 99 | $85.67 |
100 + | $81.95 |
- RS Stock No.:
- 178-4209
- Mfr. Part No.:
- 33481111A21050
- Brand:
- HARTING
Legislation and Compliance
Product Details
Copper cable, (round), Pre-assembled on both sides, Cable length: 5m
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 5m |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 | ix Industrial |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | ix Industrial |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | PUR |
Current Rating | 1.5 A |
Voltage Rating | 50 V ac, 60 V dc |
Related links
- Startech Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- HARTING Cat5e Ethernet Cable Yellow PUR Sheath Flame Retardant,...
- Amphenol Communications Solutions Male IX Industrial Connector Cat6a
- StarTech.com Cat6a Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- Phoenix Contact Cat5 Straight Male M8 to Straight Male RJ45...
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 1.5m
- Amphenol ICC Cat6a ix Industrial to Ethernet Cable 5m
- StarTech.com Cat6a Straight Male RJ45 to Straight Male RJ45...