- RS Stock No.:
- 176-6267
- Mfr. Part No.:
- PX0898/3M00
- Brand:
- Bulgin
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$136.43
(exc. GST)
$150.07
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $136.43 | $682.15 |
10 - 15 | $134.042 | $670.21 |
20 + | $131.582 | $657.91 |
*price indicative |
- RS Stock No.:
- 176-6267
- Mfr. Part No.:
- PX0898/3M00
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
PUR / PVC jacket on cable
Shielded system
Shielded coupler
Shroud on RJ45
Screw coupling
Rewireable flex connector
PCB mounted panel connector
IDC termination panel connector
Earth lead version of panel adaptor
Shielded system
Shielded coupler
Shroud on RJ45
Screw coupling
Rewireable flex connector
PCB mounted panel connector
IDC termination panel connector
Earth lead version of panel adaptor
Overmould Flex Connector PX0898 Series Pre-Wired Patch Cord RJ45 to RJ45 3M Cable
Pre-Wired Patch Cord with overmoulded connector(s)
Water and dustproof to when mated with compatible connector
Supplied with shielded RJ45 plug
S-FTP cable construction
PUR or PVC jacket cable in a choice of lengths depending on part code suffix
Choice of:
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with all PX08 Standard Series RJ45 Panel Mount Connectors
Water and dustproof to when mated with compatible connector
Supplied with shielded RJ45 plug
S-FTP cable construction
PUR or PVC jacket cable in a choice of lengths depending on part code suffix
Choice of:
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with all PX08 Standard Series RJ45 Panel Mount Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | PX0898 |
Length | 3m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Black |
Outer Sheath Material | PUR, PVC |
Wiring Configuration | Straight Through |
IP Rating | IP68, IP69K |
Current Rating | 1.5 A |
Voltage Rating | 30 V ac, 42 V dc |
Related links
- Bulgin Cat6a Male RJ45 to Male RJ45 Ethernet Cable Black Polyurethane 3m
- Bulgin Cat6a Male RJ45 to Male RJ45 Ethernet Cable Black Polyurethane 5m
- Bulgin Cat6a Male RJ45 to Male RJ45 Ethernet Cable Black Polyurethane 2m
- Bulgin Cat6a Male RJ45 to Male RJ45 Ethernet Cable Black PUR 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 600mm
- Bulgin Cat6a Male RJ45 to Ethernet Cable Black PUR 3m