- RS Stock No.:
- 175-7238
- Mfr. Part No.:
- FU5108SH5
- Brand:
- CAE Multimedia Connect
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 500 Metre(s)
$3,358.98
(exc. GST)
$3,694.88
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $3,358.98 | $6.718 |
*price indicative |
- RS Stock No.:
- 175-7238
- Mfr. Part No.:
- FU5108SH5
- Brand:
- CAE Multimedia Connect
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The FU510 is a data cable used in full shielded structured cabling system, for horizontal or vertical (Backbone) configuration. Its performances exceed the limits required by current standards thanks to its excellent high speed and error free transmission up to 510 Mhz. It constitutes an investment for the future network applications. High electromagnetic immunity thanks to general shield (coupling attenuation > 75 dB)avoidthe Ax Cross Talk measurement on site.
Tested up to 510 MHz
Electromagnetic immunity
Flame retardant
Electrical supply of equipments (camera, hotspot wifi, IP phone ...)
Electromagnetic immunity
Flame retardant
Electrical supply of equipments (camera, hotspot wifi, IP phone ...)
Specifications
Attribute | Value |
---|---|
Series | MMC |
Length | 500m |
LAN Category | Cat6a |
Terminated/Unterminated | Unterminated |
Shield Type | F/UTP |
Shielded/Unshielded | Shielded |
CPR Certification | Dca |
Outer Sheath Material | LSZH |
Sheath Colour | Purple |
Core Strands | 1/23 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
American Wire Gauge | 23AWG |
Standards Met | Euroclass Dca-s2 d2 a2 |
Cross Sectional Area | 0.259 mm² |
Capacitance | 45pF/m |
Conductor Strand Type | Solid |
Outer Diameter | 7 x 14.5mm |
Cable Shape | Twisted Pair |
Number of Strands | 16 |
Related links
- Belden Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat5e Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat5e Ethernet Cable Purple PVC Sheath Low Smoke Zero Halogen (LSZH)
- Molex Premise Networks Cat5e Ethernet Cable Purple LSZH Sheath, 305m
- CAE Cat6a Ethernet Cable Black LSZH Sheath Low Smoke Zero Halogen (LSZH)