- RS Stock No.:
- 175-7236
- Mfr. Part No.:
- AUDIOLAN6A
- Brand:
- S2Ceb-Groupe Cae
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$1,386.41
(exc. GST)
$1,525.05
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,386.41 | $13.864 |
*price indicative |
- RS Stock No.:
- 175-7236
- Mfr. Part No.:
- AUDIOLAN6A
- Brand:
- S2Ceb-Groupe Cae
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The S2Ceb-Groupe Cae shielded Cat6a cable has length of 100m.
Colour: Black
Specifications
Attribute | Value |
---|---|
Series | CAT6A |
LAN Category | Cat6a |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
CPR Certification | Eca |
Outer Sheath Material | PUR |
Sheath Colour | Black |
Wiring Configuration | Straight Through |
Fire Behaviour | IEC 60332-1 |
Core Strands | 7/23 AWG |
Conductor Strand Type | Stranded |
Outer Diameter | 8.4mm |
Number of Strands | 8 |
Cable Shape | Twisted Pair |
Cross Sectional Area | 0.259 mm² |
American Wire Gauge | 23AWG |
Related links
- RS PRO Cat7 Ethernet Cable Black PVC Sheath, 100m
- S2Ceb-Groupe Cae Black Steel Rack Panel 483 x 44.50mm
- RS PRO Cat6a Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Cat6a Male RJ45 to Male RJ45 Ethernet Cable Black LSZH Sheath, 3m
- S2Ceb-Groupe Cae 2 Core Speaker Cable 2.1 x 4.2mm od Black/Red
- S2Ceb-Groupe Cae 2 Core Speaker Cable 10.2mm od Black
- Amphenol Industrial Cat6a RJ45 to RJ45 Ethernet Cable Black, 5m
- CAE Cat6a Right Angle Male RJ45 to Straight RJ45 Ethernet Cable Grey, 5m