- RS Stock No.:
- 175-7235
- Mfr. Part No.:
- 5254SHINOUT
- Brand:
- CAE Multimedia Connect
2 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$748.96
(exc. GST)
$823.86
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $748.96 | $7.49 |
*price indicative |
- RS Stock No.:
- 175-7235
- Mfr. Part No.:
- 5254SHINOUT
- Brand:
- CAE Multimedia Connect
Technical data sheets
Legislation and Compliance
Product Details
Resistant to water and UV, suitable for indoor and outdoor applications
Dedicated to IP equipments such as Display, Cameras, Access controler, Biometric sensors....
Electromagnetic immunity
Flame retardant
Tested up to 525 Mhz
Resistant to water and UV, suitable for indoor and outdoor applications
Dedicated to IP equipments such as Display, Cameras, Access controller, Biometric sensors....
Electromagnetic immunity
Flame retardant
Tested up to 525 Mhz
Dedicated to IP equipments such as Display, Cameras, Access controler, Biometric sensors....
Electromagnetic immunity
Flame retardant
Tested up to 525 Mhz
Resistant to water and UV, suitable for indoor and outdoor applications
Dedicated to IP equipments such as Display, Cameras, Access controller, Biometric sensors....
Electromagnetic immunity
Flame retardant
Tested up to 525 Mhz
PIMF (Pair In Metallic foil) data cable used in full shielded structured cabling system, for horizontal or vertical (backbone) configuration. Its performances exceed the limits required by current standards thanks to its excellent high speed and error free transmission up to 525 Mhz. It constitutes an investment for the future network applications. This cable is used for digital and analogue voice, data and video signals transmission.
Specifications
Attribute | Value |
---|---|
Series | MMC |
Length | 100m |
LAN Category | Cat6a |
Terminated/Unterminated | Unterminated |
Shield Type | U/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | Dca |
Sheath Colour | Black |
Outer Sheath Material | LSZH |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Core Strands | 1/23 |
American Wire Gauge | 23AWG |
Outer Diameter | 7mm |
Conductor Strand Type | Solid |
Number of Strands | 8 |
Capacitance | 50pF/m |
Standards Met | Euroclass Dca-s2 d2 a2 |
Cable Shape | Twisted Pair |
Cross Sectional Area | 0.259 mm² |
Related links
- RS PRO Cat7 Ethernet Cable Black LSZH Sheath Low Smoke Zero Halogen (LSZH)
- Belden Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7a Ethernet Cable Black LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat5e Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6a Ethernet Cable Black PE Sheath Low Smoke Zero Halogen (LSZH)
- HARTING Cat7 Ethernet Cable Black LSZH Sheath Flame Retardant, Low...
- CAE Cat6a Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)