- RS Stock No.:
- 175-7234
- Mfr. Part No.:
- 5254SH1
- Brand:
- CAE Multimedia Connect
1 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$432.26
(exc. GST)
$475.49
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $432.26 | $4.323 |
*price indicative |
- RS Stock No.:
- 175-7234
- Mfr. Part No.:
- 5254SH1
- Brand:
- CAE Multimedia Connect
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Tested up to 525Mhz
Electromagnetic immunity
Flame retardant
Electrical supply of equipments (camera, hotspot wifi, IP phone ...)
Available in 3x4 and 4x4 versions
Electromagnetic immunity
Flame retardant
Electrical supply of equipments (camera, hotspot wifi, IP phone ...)
Available in 3x4 and 4x4 versions
PIMF (Pair In Metallic foil) data cable used in full shielded structured cabling system, for horizontal or vertical (Backbone) configuration. Its performances exceed the limits required by current standards thanks to its excellent high-speed and error free transmission up to 525 Mhz. It constitutes an investment for the future network applications. High electromagnetic immunity thanks to his individual shield (coupling attenuation > 75 dB).
Specifications
Attribute | Value |
---|---|
Series | MMC |
Length | 100m |
LAN Category | Cat6a |
Terminated/Unterminated | Unterminated |
Shield Type | U/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | Dca |
Outer Sheath Material | LSZH |
Sheath Colour | Purple |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Capacitance | 50pF/m |
Number of Strands | 8 |
American Wire Gauge | 23 AWG |
Conductor Strand Type | Solid |
Outer Diameter | 7.3mm |
Standards Met | Euroclass Dca-s2 d2 a2 |
Cable Shape | Twisted Pair |
Related links
- Belden Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable White LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat5e Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- Molex Premise Networks Cat6a Ethernet Cable Purple, 500m
- CAE Cat6a Ethernet Cable Black LSZH Sheath Low Smoke Zero Halogen (LSZH)