- RS Stock No.:
- 175-6555
- Mfr. Part No.:
- 2202ELW.00500
- Brand:
- Belden
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 500 Metre(s)
$2,612.60
(exc. GST)
$2,873.86
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $2,612.60 | $5.225 |
*price indicative |
- RS Stock No.:
- 175-6555
- Mfr. Part No.:
- 2202ELW.00500
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Ethernet Cable, Twisted Pair Construction, 72V Voltage Rating - 2202ELW.00500
Set up a dependable line to carry data and power with this Ethernet cable from Belden. It's a Cat6a type, designed for 10-gigabit networks and speedy data transfer. A voltage rating of 72V means it also delivers power, simplifying your installation and saving space. Twisted pair construction keeps crosstalk to a mumble, while foam insulation and foil tape safeguard and shield each pair. This keeps the cable strong and your transmissions reliable. Metal braiding grounds noise to add an extra layer of protection.
Features & Benefits
• Wide operating temperature range between -30°C and +60°C to handle harsh conditions
• To boost fire safety, LSZH jacket is flame retardant and keeps smoke and fumes to a minimum
• To boost fire safety, LSZH jacket is flame retardant and keeps smoke and fumes to a minimum
Applications
• Backbone networks
• Audio-visual communications
• Security systems
• Audio-visual communications
• Security systems
Is this cable suitable for long runs?
Yes. Thanks to the S/FTP shielding and length of 500m, it's capable of making long network runs. This means it's handy for core cabling in buildings.
Specifications
Attribute | Value |
---|---|
Series | CAT6A |
Length | 500m |
LAN Category | Cat6a |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | Cca |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cable Shape | Twisted Pair |
Voltage Rating | 72 V |
Standards Met | ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801 |
Capacitance | 1600pF/m |
Outer Diameter | 7.5mm |
Conductor Strand Type | Solid |
Number of Strands | 8 |
American Wire Gauge | 23 AWG |
Current Rating | 1.5 A |
Related links
- Belden Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- Belden Cat6a Ethernet Cable Black PVC Sheath Flame Retardant
- RS PRO Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- Belden Cat6a Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- Belden Cat6a Unterminated to Unterminated Ethernet Cable Blue LSZH...
- CAE Cat6a Ethernet Cable Black PVC Sheath Low Smoke Zero Halogen (LSZH)
- Belden Cat6a Ethernet Cable Green LSZH Sheath Low Smoke Zero Halogen (LSZH)