Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Blue LSZH Sheath, 20m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 144-6515
- Mfr. Part No.:
- XS6W-6LSZH8SS2000CM-B
- Brand:
- Omron
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$182.18
(exc. GST)
$200.40
(inc. GST)
Units | Per unit |
1 - 4 | $182.18 |
5 - 9 | $178.25 |
10 + | $170.86 |
- RS Stock No.:
- 144-6515
- Mfr. Part No.:
- XS6W-6LSZH8SS2000CM-B
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
XS6W Series Cat6a Industrial RJ45 Cable Assemblies
From Omron, a series of high performance LSZH (low smoke zero halogen) Cat6a Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to in-cabinet applications. Constructed from 5.8 mm OD 4-pair 27 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available in blue, yellow and green LSZH jackets in various lengths.
Features and Benefits
Cat6a performance
LSZH cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for in panel applications
IP20
10 Gbit up to 500 MHz
LSZH cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for in panel applications
IP20
10 Gbit up to 500 MHz
Applications
PCs
Network equipment
Servers
Data centres
Industrial automation
Robotics
Network equipment
Servers
Data centres
Industrial automation
Robotics
Omron Electronics Range
Specifications
Attribute | Value |
---|---|
Series | XS6W |
LAN Category | Cat6a |
Length | 20m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
American Wire Gauge | 27 AWG |
Number of Strands | 8 |
Voltage Rating | 30 V dc |
Current Rating | 1 A |
Cable Shape | Round |
Related links
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 3m, Low Smoke...
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 20m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 20m
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 0.5m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 2m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH...
- Omron Cat6a RJ45 to RJ45 Ethernet Cable Green, 20m