- RS Stock No.:
- 144-6060
- Mfr. Part No.:
- 1711815-2
- Brand:
- COMMSCOPE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-6060
- Mfr. Part No.:
- 1711815-2
- Brand:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Commscope White Cat6a LZSH S/FTP Patch Cable Assemblies
From Commscope, a range of RJ45 Cat6 S/FTP (Shielded Foil Twisted Pair) patch cords. The patch cables are constructed from 26 AWG stranded copper wire housed in a white LSZH (Low Smoke Zero Halogen) jacket. The double ended cable assemblies are terminated with 8P8C male RJ45 modular connectors at both ends.
Features and Benefits
LSZH jackets
Cat6a performance
Universal wiring pattern
Straight through wiring
Stranded conductors
Double ended with modular RJ45 male connectors
Cat6a performance
Universal wiring pattern
Straight through wiring
Stranded conductors
Double ended with modular RJ45 male connectors
Applications
Patch panels
Data centres
Telecommunications
Data centres
Telecommunications
Commscope Range
Specifications
Attribute | Value |
---|---|
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Sheath Colour | White |
Outer Sheath Material | LSZH |