- RS Stock No.:
- 127-0225
- Mfr. Part No.:
- 09482612749015
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 127-0225
- Mfr. Part No.:
- 09482612749015
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ethernet is coming up to standard industrial interface. Therefore, automation devices, such as controllers, sensors and actuators feature possess on one or several RJ45 interfaces.HARTING offers the matching sockets and the ideal connectors for quick and safe connection of the 2- or 4-pair Ethernet cable to the appliance. Users can rely either on ready-to-use patch cables in various lengths, or obtain RJ45 connectors for easy on-site dressing of the cables without using special tools.HARTING relies on the HARAX® quick connection technology for on-site preparation of cables.The HARTING RJ Industrial® connector family also supports Ethernet automation profiles such as PROFINET, Ethernet/IP, POWERLINK and EtherCAT for the integration of RJ45 connection technology at field levels.
Compact design
Suitable for PoE
and PoE+
Temperature range -40 °C … +70 °C
Suitable for PoE
and PoE+
Temperature range -40 °C … +70 °C
Harting Range
Specifications
Attribute | Value |
---|---|
Series | HARTING ix Industrial |
Length | 1.5m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Male |
Connector 1 | ix Industrial |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Sheath Colour | Yellow |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
American Wire Gauge | 28 AWG |
Number of Strands | 8 |
Cable Shape | Round |
Standards Met | EN 50173-1, IEC 512, ISO/IEC 11801, MSL 1, UL 94 V-0 |
Voltage Rating | 50 V ac, 60 V dc |
Current Rating | 1.5 A |