- RS Stock No.:
- 123-5546
- Mfr. Part No.:
- XS6W-6LSZH8SS300CM-B
- Brand:
- Omron
3 In AU stock for next working day delivery
4 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$55.53
(exc. GST)
$61.08
(inc. GST)
Units | Per unit |
1 - 9 | $55.53 |
10 - 49 | $53.98 |
50 + | $51.78 |
- RS Stock No.:
- 123-5546
- Mfr. Part No.:
- XS6W-6LSZH8SS300CM-B
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XS6W Series Cat6a Industrial RJ45 Cable Assemblies
From Omron, a series of high performance LSZH (low smoke zero halogen) Cat6a Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to in-cabinet applications. Constructed from 5.8 mm OD 4-pair 27 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available in blue, yellow and green LSZH jackets in various lengths.
Features and Benefits
Cat6a performance
LSZH cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for in panel applications
IP20
10 Gbit up to 500 MHz
LSZH cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for in panel applications
IP20
10 Gbit up to 500 MHz
Applications
PCs
Network equipment
Servers
Data centres
Industrial automation
Robotics
Network equipment
Servers
Data centres
Industrial automation
Robotics
Omron Electronics Range
Specifications
Attribute | Value |
---|---|
Series | XS6 |
LAN Category | Cat6a |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | FTP, STP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Blue |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Standards Met | IEC 60332-1, UL1581 FT2 |
Current Rating | 1 A @ 50 °C |
Related links
- Omron Cat6 Male RJ45 to Male RJ45 Ethernet Cable STP 1m
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 3m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable STP 5m
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable STP 10m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 600mm
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH...