- RS Stock No.:
- 916-4099
- Brand:
- RS PRO
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 305 Metre(s)
$1,418.35
(exc. GST)
$1,560.19
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,418.35 | $4.65 |
*price indicative |
- RS Stock No.:
- 916-4099
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Cat6 UTP LSZH Cable
Unshielded twisted pair (UTP) category 6 cable that is ideal for use in structured cabling for network installations. This un-terminated Cat6 cable is manufactured with a LSZH outer sheath and comprises 8 solid conductors in 4 twisted pairs. It is supplied in a useful pull box with metre markings printed on the outer sheath of the cable, helping you to measure and install the cable quickly and easily.
Features and Benefits
Conforms to Category 6 (Cat6) standards
Low Smoke Zero Halogen (LSZH) outer sheath
4 twisted pairs of 8 solid conductors
Supplied in easy to use pull box
Metre markings on outer sheath
Available in purple, blue and yellow
Low Smoke Zero Halogen (LSZH) outer sheath
4 twisted pairs of 8 solid conductors
Supplied in easy to use pull box
Metre markings on outer sheath
Available in purple, blue and yellow
Specifications
Attribute | Value |
---|---|
Length | 305m |
LAN Category | Cat6 |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Blue |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Core Strands | 8/0.57 |
Standards Met | RoHS Compliant |
Cable Shape | Twisted Pair |
Outer Diameter | 6.3mm |
Number of Strands | 8 |
Conductor Strand Type | Solid |
Related links
- RS PRO Cat6 Ethernet Cable Black PE Sheath, 100m
- RS PRO Cat6 Ethernet Cable White LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Yellow PVC Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Grey PVC Sheath, 305m
- RS PRO Cat5e Ethernet Cable Purple PVC Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Purple PVC Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6a Ethernet Cable Black PVC Sheath Low Smoke Zero Halogen (LSZH)