- RS Stock No.:
- 916-4096
- Brand:
- RS PRO
- RS Stock No.:
- 916-4096
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Cat6 UTP LSZH Network Cable, 305m
A reliable and hardwearing Cat 6 cable for use in network installations including structured cabling applications. The unshielded twisted pair cable (UTP) features an unterminated end for bespoke cable assemblies and is fitted with a LSZH sheath meaning it produces a minimal amount of smoke in case of fire.
The network cable comprises of 8 solid 0.57mm Copper conductors arranged in 4 twisted pairs offering excellent conductivity.
The Cat 6 UTP is colour coded purple for easy identification when installing or maintaining and is marked at metre intervals making measuring simple. Supplied in specially designed pull box.
Features and Benefits
Category 6 (Cat6) cable
Low Smoke Zero Halogen (LSZH) outer sheath
4 twisted pairs of 8 solid conductors
0.57mm conductor size
Copper conductors
6.3m cable diameter
Metre markings on outer sheath
Supplied in easy to use pull box dispenser
Low Smoke Zero Halogen (LSZH) outer sheath
4 twisted pairs of 8 solid conductors
0.57mm conductor size
Copper conductors
6.3m cable diameter
Metre markings on outer sheath
Supplied in easy to use pull box dispenser
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Length | 305m |
LAN Category | Cat6 |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Sheath Colour | Purple |
Outer Sheath Material | PVC |
Core Strands | 8/0.57 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Outer Diameter | 6.3mm |
Standards Met | RoHS Compliant |
Cable Shape | Twisted Pair |
Number of Strands | 8 |
Conductor Strand Type | Solid |
Related links
- RS PRO Cat6 Ethernet Cable Black PE Sheath, 100m
- RS PRO Cat6 Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable White LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Grey PVC Sheath, 305m
- RS PRO Cat6 Ethernet Cable Blue PVC Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Yellow PVC Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat5e Ethernet Cable Purple PVC Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6a Ethernet Cable Black PVC Sheath Low Smoke Zero Halogen (LSZH)