- RS Stock No.:
- 885-8043
- Mfr. Part No.:
- 73-8892-5
- Brand:
- Cinch
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.46
(exc. GST)
$9.31
(inc. GST)
Units | Per unit |
1 + | $8.46 |
- RS Stock No.:
- 885-8043
- Mfr. Part No.:
- 73-8892-5
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CAT6 UTP Patch Leads
Cinch Connectivity CAT6 twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Available in a wide variety of colours and lengths
Cinch Range
Specifications
Attribute | Value |
---|---|
Series | 73 |
Length | 1.52m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Blue |
Standards Met | ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568A |