- RS Stock No.:
- 842-7330
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 842-7330
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Cat6 FTP Cable
Category 6 or Cat6 for short is the 6th generation of twisted pair Ethernet cabling that is widely used in both business and home networks. It is commonly known as network, LAN or Ethernet cable. It consists of 4 twisted pairs of sheathed copper wire cable, able to support a high data transfer.
Cat 6 cables are backwards compatible with Cat5/ Cat5e and Cat3. Either end usually has an 8 position connector RJ45 jack, which is used to connect the two devices together with the Cat6 cable. It can be identified as Cat 6 cable by the labelling on the outer sheath.
Bandwidth is the rate of data transfer, the carrying of information from one place to another, the higher the bandwidth, the faster the data can be pushed across a network. The bandwidth of Cat6 cable is 250 MHz, significantly faster than that of Cat5e.
This RS PRO Cat 6 cable is Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.
They are foil twisted pairs (FTP), networking cables, which mean the copper wires are twisted together and covered with a foil shield which helps to reduce crosstalk, as well as any electromagnetic interference.
Cat 6 cables are backwards compatible with Cat5/ Cat5e and Cat3. Either end usually has an 8 position connector RJ45 jack, which is used to connect the two devices together with the Cat6 cable. It can be identified as Cat 6 cable by the labelling on the outer sheath.
Bandwidth is the rate of data transfer, the carrying of information from one place to another, the higher the bandwidth, the faster the data can be pushed across a network. The bandwidth of Cat6 cable is 250 MHz, significantly faster than that of Cat5e.
This RS PRO Cat 6 cable is Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.
They are foil twisted pairs (FTP), networking cables, which mean the copper wires are twisted together and covered with a foil shield which helps to reduce crosstalk, as well as any electromagnetic interference.
Features and Benefits
Different coloured sheaths, ideal for identification purposes
Different lengths of Ethernet cable available
High speed and performance of data transmission
Low Smoke Zero Halogen sheathed data cable
Cat6 cables are backward compatible, they interact with older data and systems
Superior crosstalk and EMI performance
Different lengths of Ethernet cable available
High speed and performance of data transmission
Low Smoke Zero Halogen sheathed data cable
Cat6 cables are backward compatible, they interact with older data and systems
Superior crosstalk and EMI performance
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
IEC61156-6, TIA 568-C-2, EN50288, ISO/IEC 11801:2011, IEC60332-1, IEC61034, IEC60754
Specifications
Attribute | Value |
---|---|
Length | 500m |
LAN Category | Cat6 |
Terminated/Unterminated | Unterminated |
Shield Type | FTP |
Sheath Colour | Grey |
Outer Sheath Material | LSZH, PVC |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Standards Met | Euroclass Eca |
Cable Shape | Twisted Pair |
American Wire Gauge | 24 AWG |
Outer Diameter | 6.3mm |
Cross Sectional Area | 0.2 mm² |
Conductor Strand Type | Solid |