- RS Stock No.:
- 842-7327
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 842-7327
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Cat6 UTP Cable
The RS Pro 24 AWG, Cat6 UTP (unshielded twisted pair) cable provides some resistance to electromagnetic interference (EMI) and radio frequency interference (RFI). This is due to their construction with twisted cables. However, when close to other machines, power cables, and electronics, they can be affected by EMI and RFI.
Features and Benefits
No braided shield screen
No foil wrap shielding
Outer diameter of 6 mm
4 Pair multi-construction
LSZH (low smoke zero halogen) and PVC Jacket
HDPE Insulation
Bare copper conductor
No foil wrap shielding
Outer diameter of 6 mm
4 Pair multi-construction
LSZH (low smoke zero halogen) and PVC Jacket
HDPE Insulation
Bare copper conductor
Typical Applications
The Cat6 cable LSZH and PVC cable is suitable for using in populated or enclosed areas with poor ventilation. Typically used 1000 Mbits/s networks, VOIP, IP, Camera and IP TV.
Standards
ISO/IEC 11801: 2011, IEC61156-5:2009, EN50173, EN50288-6-1:2013, RoHS, IEC60332-1, IEC61034, IEC60754
Specifications
Attribute | Value |
---|---|
Series | CAT6 |
LAN Category | Cat6 |
Length | 500m |
Terminated/Unterminated | Unterminated |
Shield Type | UTP |
Outer Sheath Material | LSZH, PVC |
Sheath Colour | Grey |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Solid |
Cross Sectional Area | 0.2 mm² |
Cable Shape | Twisted Pair |
Standards Met | Euroclass Eca |
Outer Diameter | 6mm |