- RS Stock No.:
- 832-3253
- Mfr. Part No.:
- PC6GRY7S
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 832-3253
- Mfr. Part No.:
- PC6GRY7S
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 6 Patch Leads
Hellerman Tyton offers a range of Category 6 compliant patch leads with a slim-line boot. They are available in a range of colours and comply with all industry standards.
Features and benefits
Gigaband patch leads meet category 6 requirements
Anti cable fouling included
Removable label inserts for easy cable identification
Fully compatible with Cat 5e systems
Gigaband patch leads meet category 6 requirements
Anti cable fouling included
Removable label inserts for easy cable identification
Fully compatible with Cat 5e systems
Specifications
Attribute | Value |
---|---|
Length | 2.133m |
Terminated/Unterminated | Terminated |
Shield Type | Unshielded |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |