- RS Stock No.:
- 832-3250
- Mfr. Part No.:
- PC6GRY5S
- Brand:
- Polyco Healthline
105 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.27
(exc. GST)
$21.20
(inc. GST)
Units | Per unit |
1 - 4 | $19.27 |
5 - 19 | $18.81 |
20 + | $18.36 |
- RS Stock No.:
- 832-3250
- Mfr. Part No.:
- PC6GRY5S
- Brand:
- Polyco Healthline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 6 Patch Leads
Hellerman Tyton offers a range of Category 6 compliant patch leads with a slim-line boot. They are available in a range of colours and comply with all industry standards.
Features and benefits
Gigaband patch leads meet category 6 requirements
Anti cable fouling included
Removable label inserts for easy cable identification
Fully compatible with Cat 5e systems
Gigaband patch leads meet category 6 requirements
Anti cable fouling included
Removable label inserts for easy cable identification
Fully compatible with Cat 5e systems
Specifications
Attribute | Value |
---|---|
Length | 1.52m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Cable Shape | Round |
Standards Met | RoHS Compliant |