- RS Stock No.:
- 791-7097
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
73 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$104.11
(exc. GST)
$114.52
(inc. GST)
Units | Per unit |
1 - 14 | $104.11 |
15 - 74 | $102.32 |
75 + | $84.20 |
- RS Stock No.:
- 791-7097
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Grey Cat6 Cable, UTP, Male RJ45/Male RJ45, Terminated, 25 m
Use this RS PRO Cat6 or Ethernet patch cable for a reliable way to connect computers, network hubs or routers. The cable is easy to connect to other devices, as it's terminated with moulded RJ45 plugs on both ends. Its 25 m length also makes it simple to connect devices that are far away from each other.
This UTP (unshielded twisted pairs) cable is made with twisted copper wires to reduce the risk of electromagnetic interference. It also ensures fire safety in your workplace, as its low smoke zero halogen (LSZH) outer sheath material guarantees that the cable produces only minimal levels of smoke and toxic gases in the event of a fire.
The cable is designed for mechanical and electrical reliability as well as high performance. It also ensures a reduced risk of electrostatic discharge (ESD), as it meets the American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) ESD regulations.
This UTP (unshielded twisted pairs) cable is made with twisted copper wires to reduce the risk of electromagnetic interference. It also ensures fire safety in your workplace, as its low smoke zero halogen (LSZH) outer sheath material guarantees that the cable produces only minimal levels of smoke and toxic gases in the event of a fire.
The cable is designed for mechanical and electrical reliability as well as high performance. It also ensures a reduced risk of electrostatic discharge (ESD), as it meets the American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) ESD regulations.
Features and Benefits
- Cat6 Ethernet cable type
- Connector A is a male RJ45 plug
- Connector B is a male RJ45 plug
- Length of 25 m
- LSZH (low smoke zero halogen) outer sheath material
- Grey sheath colour
- UTP shield type
- RoHS (Restriction of Hazardous Substances) compliant
- Terminated
- Straight-through wiring configuration
Specifications
Attribute | Value |
---|---|
Length | 25m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Standards Met | RoHS Compliant |
Related links
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 25m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 25m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black LSZH Sheath, 25m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black LSZH Sheath, 25m
- Turck Cat5e Straight Male M12 to Male RJ45 Ethernet Cable Tinned...
- RS PRO Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH Sheath, 25m
- RS PRO Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...