- RS Stock No.:
- 791-7093
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
132 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$101.90
(exc. GST)
$112.09
(inc. GST)
Units | Per unit |
1 - 14 | $101.90 |
15 - 74 | $99.38 |
75 + | $81.80 |
- RS Stock No.:
- 791-7093
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Cat 6 UTP LSZH Patch Cable
These RS PRO patch cables, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments as a connector to link computers to a network hub, router or Ethernet switch.
These RS PRO Cat 6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature one style fits all cord application.
Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.
They are unshielded twisted pairs (UTP), this is the most commonly used type for Ethernet networks, the copper wires are twisted together which helps to reduce crosstalk, as well as any electromagnetic interference.
These RS PRO Cat 6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature one style fits all cord application.
Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.
They are unshielded twisted pairs (UTP), this is the most commonly used type for Ethernet networks, the copper wires are twisted together which helps to reduce crosstalk, as well as any electromagnetic interference.
Features and Benefits
Different lengths of Ethernet cable up to 30 meters
Variety of different colours – Black, Blue and Grey
Low Smoke Zero Halogen sheathed data cable
Cables are pre-terminated on both ends with an over moulded RJ-45 plug
Booted strain relief gives the Cat 6 cable support and latch protection
High-performance data transmission patch cable
Variety of different colours – Black, Blue and Grey
Low Smoke Zero Halogen sheathed data cable
Cables are pre-terminated on both ends with an over moulded RJ-45 plug
Booted strain relief gives the Cat 6 cable support and latch protection
High-performance data transmission patch cable
Care Instructions
When storing your Cat 6 patch cables, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 20m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Standards Met | RoHS Compliant |
Related links
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 20m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black LSZH Sheath, 20m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH Sheath, 20m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath, 20m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black LSZH Sheath, 20m
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH Sheath...
- Polyco Healthline Cat6a Straight Male RJ45 to Straight Male RJ45...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH...