Molex Premise Networks Red Cat6 Cable F/UTP LSZH, 7m

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

PowerCat 6 RJ45 Shielded Patch Cords, LS0H

PowerCat 6 RJ45 shielded F/UTP patch cords made from four pair 26 AWG stranded copper wire with an aluminium/polyester shield and a low smoke zero halogen (LS0H) sheath. The nominal outside diameter for these PowerCat 6 RJ45 patch cords is 6.3mm max. These PowerCat 6 RJ45 shielded patch cords are pre-terminated with an RJ45 plug with an anti-snag slip-on strain relief boot and are suitable for EIA 568A or 568B wiring.

Standards

Commercial Standards:
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2

Specifications
Attribute Value
Terminated/Unterminated Terminated
Shield Type F/UTP
Length 7m
Sheath Colour Red
Outer Sheath Material LSZH
12 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 29.86
(exc. GST)
$ 32.85
(inc. GST)
units
Per unit
1 - 14
$29.86
15 - 49
$28.93
50 +
$27.41
Related Products
A low smoke zero halogen Category 6A cable ...
Description:
A low smoke zero halogen Category 6A cable for various applications. Features and Benefits· Exceeds Cat 6a standards & has been tested up to 555MHz· Double shielded, providing excellent protection from electromagnetic interference.
Enhanced, high performance Cat6 cable for mission-critical LAN ...
Description:
Enhanced, high performance Cat6 cable for mission-critical LAN applications or future-proofing of cabling systems.
Four Cat 6 23 AWG Bonded-Pairs solid bare ...
Description:
Four Cat 6 23 AWG Bonded-Pairs solid bare copper conductors, polypropylene insulation, FRPE spline center member, inner PVC jacket, overall Beldfoil® Shield (100% coverage), industrial grade oil- and UV-resistant PVC outer jacket.
Fully tested patch leads and mates with panel ...
Description:
Fully tested patch leads and mates with panel feed through connectors. Unique Push/Pull connectivityCabling standard in acc. With ISO/IEC 11 801: Class E, shielded twisted pairsPVC yellow sheath6.8mm cable diameter.