Weidmüller Cat6 Right Angle Male RJ45 to Straight Male RJ45 Ethernet Cable, S/FTP, Grey LSZH Sheath, 0.5m, Halogen Free
- RS Stock No.:
- 768-5579
- Mfr. Part No.:
- 1248280005
- Brand:
- Weidmüller
Stocked by manufacturer – available for delivery 25/04/2024
Added
Price (ex. GST) Each
$17.10
(exc. GST)
$18.81
(inc. GST)
Units | Per unit |
1 - 14 | $17.10 |
15 - 49 | $16.87 |
50 + | $16.49 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-5579
- Mfr. Part No.:
- 1248280005
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Weidmuller Ethernet Cable, 0.5m Length, Shielded - 1248280005
Make networking a doddle with this Ethernet cable from Weidmuller. Its standard male RJ45 connectors are widely compatible with many computing appliances, so it's a cinch to incorporate into your existing setup. The LSZH sheath minimises the risk of smoke and toxic fumes in the event of a fire, keeping your workspace safe. The copper wires are highly conductive to deliver dependable connectivity speeds. A wide operating temperature range between -20°C and +60°C means this cable will stick with you through the highs and lows of harsh work environments.
Features & Benefits
• IP20 rating indicates it's finger-safe and protected against objects larger than 12mm in size
• Light weight of 38g to place minimal strain on your system
• Connector on one end has a 90° angle to fit into tight spaces
• Repeated minimum bending radius of 50mm for flexible installation around corners
• Compact length of 0.5m for short-distance connections
• Light weight of 38g to place minimal strain on your system
• Connector on one end has a 90° angle to fit into tight spaces
• Repeated minimum bending radius of 50mm for flexible installation around corners
• Compact length of 0.5m for short-distance connections
Applications
• Domestic internet use
• Gaming networks
• Data centres
• Gaming networks
• Data centres
Is this cable shielded?
Yes, this cable is shielded to prevent interference from nearby devices, helping to minimise noise for a clear signal.
Weidmuller Range
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Orientation | Right Angle |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Connector 2 Orientation | Straight |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Halogen Free |
Current Rating | 1 A |
Standards Met | CE |
Voltage Rating | 50 V dc |
Related links
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable 4m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 3m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable 3m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 600mm
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 5m