Weidmüller Cat6 Right Angle Male RJ45 to Straight Male RJ45 Ethernet Cable, S/FTP, Grey LSZH Sheath, 3m
- RS Stock No.:
- 768-5563
- Mfr. Part No.:
- 1233160030
- Brand:
- Weidmüller
10 In AU stock for next working day delivery
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.94
(exc. GST)
$29.63
(inc. GST)
Units | Per unit |
1 - 14 | $26.94 |
15 - 49 | $26.62 |
50 + | $26.01 |
- RS Stock No.:
- 768-5563
- Mfr. Part No.:
- 1233160030
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Weidmuller Cat6 Cabinet Line RJ45 to RJ45 Angled Patch Cables
Cat6 Cabinet Line RJ45 to RJ45 angled patch cable assemblies with an IP20 RJ45 plug connector on either end. These Cabinet Line RJ45 to RJ45 patch cables have S/FTP shielding with a PE insulation and a grey LSZH sheath with a 5.9mm diameter. The operating temperature range for these Cabinet Line RJ45 to RJ45 patch cables is -20 to +60°C. These RJ45 to RJ45 angled patch cables are available in various lengths.
Stock numbers ending in -W40-D have a 270 degree angled RJ45 connection on one end
Stock numbers ending in -V40-D have a 90 degree angled RJ45 connection on one end
Stock numbers ending in -W40-D have a 270 degree angled RJ45 connection on one end
Stock numbers ending in -V40-D have a 90 degree angled RJ45 connection on one end
Standards
Halogen: to IEC 60754-2
Resistance to spread of flame: to IEC 60332-1/ UL 1581 FT2
Cable: ANSI / TIA / EIA-568-B.2-10, ISO / IEC 11801:2002, EN50173-1:2007
Connector: IEC 60603-7-51
Resistance to spread of flame: to IEC 60332-1/ UL 1581 FT2
Cable: ANSI / TIA / EIA-568-B.2-10, ISO / IEC 11801:2002, EN50173-1:2007
Connector: IEC 60603-7-51
Weidmuller Range
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Orientation | Right Angle |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Related links
- Weidmuller Cat6 Right Angle Male RJ45 to Straight Male RJ45...
- Weidmuller Cat6 Right Angle Male RJ45 to Straight Male RJ45...
- Weidmuller Cat6 Right Angle Male RJ45 to Straight Male RJ45...
- Weidmuller Cat6 Right Angle Male RJ45 to Straight Male RJ45...
- Weidmuller Cat6 Right Angle Male RJ45 to Straight Male RJ45...
- Weidmuller Cat6 Right Angle Male RJ45 to Straight Male RJ45...
- Weidmuller Cat6 Right Angle Male RJ45 to Straight Male RJ45...
- Weidmuller Cat6 Right Angle Male RJ45 to Straight Male RJ45...