- RS Stock No.:
- 765-9062
- Mfr. Part No.:
- 09474747119
- Brand:
- HARTING
- RS Stock No.:
- 765-9062
- Mfr. Part No.:
- 09474747119
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting Cat 5e & Cat 6 RJ45 Overmoulded Patch Cables
Cat 5e & Cat 6 RJ45 patch cable assemblies with an over moulded male RJ45 plug connector either end with a mating face to RJ45 IEC 60 603-74 and a yellow protection latch. The cables of these Cat 5e & Cat 6 RJ45 cable assemblies are SF/UTP with a braid and foil screened unshielded pair and a yellow PUR jacket. The Cat 5e RJ45 patch cable assemblies have a grey overmoulded body and the Cat 6 RJ45 patch cable assemblies have a black overmoulded body. Both Cat 5e and Cat 6 cable assemblies have an IP20 protection rating and a flexible limiting temperature range of 0°C min, 60°C max.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 8m |
Terminated/Unterminated | Terminated |
Shield Type | SF/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Yellow |
Wiring Configuration | Straight Through |
Related links
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable White PVC Sheath, 10m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC Sheath, 5m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH Sheath, 5m
- HARTING Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow PUR Sheath, 20m
- HARTING Cat5 Ethernet Cable Black PVC Sheath, 50m
- RS PRO Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- HARTING Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PUR Sheath, 20m
- HARTING Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PUR Sheath, 2m