HellermannTyton Grey Cat6 Cable STP LSZH, 2m

  • RS Stock No. 719-0728
  • Mfr. Part No. RJ45NGB-2.0MSLD/GY
  • Manufacturer HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Cat 6 LSOH Patch Leads

These copper Cat 6 LSOH Patch cords incorporate a low plug suitable for high density applications with an integral strain relief boot to minimise forces on the terminations and to manage the bend radius of the cable. The cable of these patch leads is sheathed in LSOH material making them suitable for internal use.

High performance
Low profile shielded plug
Individually packed with test results

Standards

ISO/IEC 11801 and ANSI/TIA/EIA 568-C.2

Specifications
Attribute Value
Length 2m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type STP
Sheath Colour Grey
Outer Sheath Material LSZH
15 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 32.23
(exc. GST)
$ 35.45
(inc. GST)
units
Per unit
1 - 14
$32.23
15 - 49
$31.42
50 +
$29.77
Related Products
These RS PRO patch leads, also known as ...
Description:
These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable They are electrical cables often used in office environments to link computers to a network hub, ...
Patch Cord Cat6A MP8 FS 500 LSZH-1,0 m, ...
Description:
Patch Cord Cat6A MP8 FS 500 LSZH-1,0 m, 1x90° cable boot. grey. 90° / 180° / 270° moulded boot with latch protection Colours: grey, green, red, blue, yellow, black, white, purple Variants with very short boot360 degrees completely surround plug ...
Patch Cord Cat 6A MP8 FS 500 LSZH-2,0 ...
Description:
Patch Cord Cat 6A MP8 FS 500 LSZH-2,0 m, 1x90° cable boot. grey. 90° / 180° / 270° moulded boot with latch protection Colours: grey, green, red, blue, yellow, black, white, purple Variants with very short boot360 degrees completely surround ...
Power Cat 6 RJ45 shielded F/UTP patch cords ...
Description:
Power Cat 6 RJ45 shielded F/UTP patch cords made from four pair 26 AWG stranded copper wire with an aluminium/polyester shield and a low smoke zero halogen (LS0H) sheath The nominal outside diameter for these Power Cat 6 RJ45 patch ...