- RS Stock No.:
- 719-0715
- Mfr. Part No.:
- 851-16094 719-0715-GY
- Brand:
- Polyco Healthline
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.93
(exc. GST)
$17.52
(inc. GST)
Units | Per unit |
1 - 14 | $15.93 |
15 - 49 | $15.76 |
50 + | $15.48 |
- RS Stock No.:
- 719-0715
- Mfr. Part No.:
- 851-16094 719-0715-GY
- Brand:
- Polyco Healthline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cat 6 LSOH Patch Leads
These copper Cat 6 LSOH Patch cords incorporate a low plug suitable for high density applications with an integral strain relief boot to minimise forces on the terminations and to manage the bend radius of the cable. The cable of these patch leads is sheathed in LSOH material making them suitable for internal use.
High performance
Low profile shielded plug
Individually packed with test results
Low profile shielded plug
Individually packed with test results
Standards
ISO/IEC 11801 and ANSI/TIA/EIA 568-C.2
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |