3M Blue Cat6 Cable S/FTP LSZH, 1m

  • RS Stock No. 518-5522
  • Mfr. Part No. VOL-6SSL-L1
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Volition™ series patch cords

Category 5e FTP and Category 6 SSTP patch cords for making connections between patch panels and active components.
Volition™ RJ45 / RJ45 cables are available in various lengths.
Straight cabling.

  Category 5e Category 6
Colour grey Turquoise
Sheath LSOH LSOH
Specifications
Attribute Value
Length 1m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type S/FTP
Sheath Colour Blue
Outer Sheath Material LSZH
Connector B Plug
Connector A Plug
Discontinued product