- RS Stock No.:
- 498-3151
- Mfr. Part No.:
- 09457451523
- Brand:
- HARTING
- RS Stock No.:
- 498-3151
- Mfr. Part No.:
- 09457451523
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat6 RJ Industrial Fieldpatch Leads IP67
Fully tested patch leads and mates with panel feed through connectors.
Unique Push/Pull connectivity
Cabling standard in acc. With ISO/IEC 11 801: Class E, shielded twisted pairs
PVC yellow sheath
6.8mm cable diameter
Cabling standard in acc. With ISO/IEC 11 801: Class E, shielded twisted pairs
PVC yellow sheath
6.8mm cable diameter
Specifications
Attribute | Value |
---|---|
Length | 1.5m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 Orientation | Straight |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
IP Rating | IP67 |
Related links
- Legrand Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable 400mm
- Phoenix Contact Cat6a Straight Male RJ45 to Straight Male RJ45...
- HARTING Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- HARTING Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45...
- HARTING Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...
- HARTING Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet...