- RS Stock No.:
- 410-3254
- Mfr. Part No.:
- 851-15061 410-3254
- Brand:
- Polyco Healthline
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$16.59
(exc. GST)
$18.25
(inc. GST)
Units | Per unit |
1 - 14 | $16.59 |
15 - 49 | $16.03 |
50 + | $14.63 |
- RS Stock No.:
- 410-3254
- Mfr. Part No.:
- 851-15061 410-3254
- Brand:
- Polyco Healthline
Technical data sheets
Legislation and Compliance
Product Details
Cat 6 Patch Leads
Hellerman Tyton offers a range of Category 6 compliant patch leads with a slim-line boot. They are available in a range of colours and comply with all industry standards.
Features and benefits
Gigaband patch leads meet category 6 requirements
Anti cable fouling included
Removable label inserts for easy cable identification
Fully compatible with Cat 5e systems
Gigaband patch leads meet category 6 requirements
Anti cable fouling included
Removable label inserts for easy cable identification
Fully compatible with Cat 5e systems
Specifications
Attribute | Value |
---|---|
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |