- RS Stock No.:
- 221-1302
- Mfr. Part No.:
- TRV00850
- Brand:
- Schneider Electric
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$176.40
(exc. GST)
$194.04
(inc. GST)
Units | Per unit |
1 + | $176.40 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1302
- Mfr. Part No.:
- TRV00850
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric Communication accessory, network cable with 2 RJ45 male connectors.
Mounting mode - By clips
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Mercury free
Specifications
Attribute | Value |
---|---|
Length | 5m |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Wiring Configuration | Straight Through |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable 4m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 3m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable 3m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 600mm