- RS Stock No.:
- 221-1301
- Mfr. Part No.:
- TRV00830
- Brand:
- Schneider Electric
On back order for despatch 08/04/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$267.58
(exc. GST)
$294.34
(inc. GST)
units | Per unit |
1 + | $267.58 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1301
- Mfr. Part No.:
- TRV00830
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric network cable with 2 RJ45 male connectors. The length is 3m.
Mounting mode - By clips
RJ45 type connector
Toxic heavy metal free
Mercury free
RJ45 type connector
Toxic heavy metal free
Mercury free
Specifications
Attribute | Value |
---|---|
Length | 3m |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Wiring Configuration | Straight Through |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable 4m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable 2m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable 3m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 2m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 1m
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 600mm
- Schneider Electric Male RJ45 to Male RJ45 Ethernet Cable, 5m