Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Red LSZH Sheath, 1m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3489
- Mfr. Part No.:
- 21.15.2511-100
- Brand:
- Roline
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.18
(exc. GST)
$11.20
(inc. GST)
Units | Per unit |
1 - 4 | $10.18 |
5 + | $9.16 |
- RS Stock No.:
- 197-3489
- Mfr. Part No.:
- 21.15.2511-100
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specifications
Attribute | Value |
---|---|
Length | 1m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Red |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |
Number of Strands | 8 |
Cable Shape | Round |
Standards Met | RoHS Compliant |
Related links
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath, 1m
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath...
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath, 1m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath, 1m
- Molex Premise Networks Cat6 Male RJ45 to Male RJ45 Ethernet Cable...
- Telegartner Cat6a Right Angle Male RJ45 to Male RJ45 Ethernet...
- Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Roline Cat6a Straight Male RJ45 to Straight Male RJ45 Ethernet...