Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Grey LSZH Sheath, 300mm, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3472
- Mfr. Part No.:
- 21.15.2940-50
- Brand:
- Roline
- RS Stock No.:
- 197-3472
- Mfr. Part No.:
- 21.15.2940-50
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specifications
Attribute | Value |
---|---|
Length | 300mm |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Standards Met | RoHS Compliant |
Cable Shape | Round |
Number of Strands | 8 |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |
Related links
- Dexlan Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH Sheath, 300mm
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 3m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 0.5m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 1.5m, Low Smoke...
- Roline Cat6a Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 1m, Low Smoke...
- Dexlan Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH Sheath, 300mm