- RS Stock No.:
- 192-9525
- Mfr. Part No.:
- C6PANEL24
- Brand:
- StarTech.com
- RS Stock No.:
- 192-9525
- Mfr. Part No.:
- C6PANEL24
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Rackmount Cat6 Patch Panel, 24 Ports, 23 to 26AWG - C6PANEL24
Organise up to 24 Cat5e or Cat6 cables using this patch panel from StarTech.com. The straight ports with 110-type termination make it simple to install and remove cables. Port numbers are clearly marked for easy identification, while writable and erasable surfaces make it easy to add your own notation.
Tin-plated phosphor bronze IDC contactsThe contacts resist corrosion to ensure faithful transmission of your signal.
Supports voice, video and other applicationsThis versatile product is suitable for use with 26 to 23AWG solid conductors and standard network cables.
Supports voice, video and other applicationsThis versatile product is suitable for use with 26 to 23AWG solid conductors and standard network cables.
For installation in 19" racks and cabinets
Colour coded for both T568A and T568B installations
Colour coded for both T568A and T568B installations
The C6PANEL24 24-port 110-type Rack Mount Patch Panel is colour coded for both T568A and T568B wiring providing the perfect solution for any voice or LAN application.
For hassle-free connections, the patch panel offers straight ports with 110-type termination, making it easy to insert and remove your cables. The 24-port patch panel also offers a quick and easy way to identify your cable runs, with port numbers clearly marked on the back of each RJ45 port, and a writeable/erasable marking surface for each port on the front of the panel for efficient system management. Durably constructed of only top quality materials.
For hassle-free connections, the patch panel offers straight ports with 110-type termination, making it easy to insert and remove your cables. The 24-port patch panel also offers a quick and easy way to identify your cable runs, with port numbers clearly marked on the back of each RJ45 port, and a writeable/erasable marking surface for each port on the front of the panel for efficient system management. Durably constructed of only top quality materials.
FAQs
colour coded for both T568A and T568B installations
Terminated using 110-type punch tool
Supports both and cables
writeable and erasable marking surfaces for each port
Organize up to 24 Cat6 patch cables
Clearly numbered RJ45 ports make it easy to identify your cable runs
Label each cable run on the writeable / erasable marking surface of each port located on the front of the panel for efficient system management
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Terminated using 110-type punch tool
Supports both and cables
writeable and erasable marking surfaces for each port
Organize up to 24 Cat6 patch cables
Clearly numbered RJ45 ports make it easy to identify your cable runs
Label each cable run on the writeable / erasable marking surface of each port located on the front of the panel for efficient system management
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
What's an RJ45 connector?An RJ45 connector is a type of modular plug commonly found at the end of an Ethernet cable. It consists of a plastic housing conforming to set dimensions, with eight contacts inside. You can use RJ45 connectors to link pieces of data or voice equipment to each other or to a central hub. RJ45 connectors are typically used together with a patch panel to build a local area network (LAN).
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Related links
- RJ Patch Panels
- Roline Cat6 RJ45 Patch Panel Connector, UTP Shielding
- RS PRO Cat3 50 Port RJ45 Voice Patch Panel UTP 1U Black
- XLR 16 Port Audio 1U Rack Height
- Molex Premise Networks PowerCat Series Cat6a 24 Port IDC RJ Patch...
- BNC 16 Port Loaded Rack Patch Panel, 1U Rack Height
- 8 Port Blanking Plate Patch Panel
- Molex Premise Networks Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U