- RS Stock No.:
- 186-1986
- Mfr. Part No.:
- N6PATC50CMGR
- Brand:
- StarTech.com
10 In Global stock for delivery within 5 working day(s)
211 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.79
(exc. GST)
$12.97
(inc. GST)
Units | Per unit |
1 - 4 | $11.79 |
5 + | $10.61 |
- RS Stock No.:
- 186-1986
- Mfr. Part No.:
- N6PATC50CMGR
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N6PATC50CMGR Cat6 Cable
The N6PATC50CMGR Cat 6 patch cable (0.5m) meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections, and features a durable gray PVC jacket that enables you to color code your network cable runs as needed.
To ensure long-lasting performance, this high quality Cat 6 patch cable features a snagless design that protects the RJ45 connector clips from damage and makes the cable less prone to snagging during installation. The cable also features molded PVC strain relief that prevents the RJ45 connector termination points from bending at sharp angles, reducing the risk of cable failure.
Constructed of only top quality materials, this Cat 6 patch cord delivers reliable performance and is backed by our lifetime warranty.
100% copper for outstanding value
Get the highest value for your cable investment with our Cat 6 cables, each one manufactured using high-quality copper conductors.
24-gauge wire for high-performance network connection
Ensure high-performance capability for your demanding Ethernet applications, such as Power-over-Ethernet, using cables that include 24 AWG copper.
50-micron gold connectors provide peak conductivity
Rely on our RJ45 connectors to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.
To ensure long-lasting performance, this high quality Cat 6 patch cable features a snagless design that protects the RJ45 connector clips from damage and makes the cable less prone to snagging during installation. The cable also features molded PVC strain relief that prevents the RJ45 connector termination points from bending at sharp angles, reducing the risk of cable failure.
Constructed of only top quality materials, this Cat 6 patch cord delivers reliable performance and is backed by our lifetime warranty.
100% copper for outstanding value
Get the highest value for your cable investment with our Cat 6 cables, each one manufactured using high-quality copper conductors.
24-gauge wire for high-performance network connection
Ensure high-performance capability for your demanding Ethernet applications, such as Power-over-Ethernet, using cables that include 24 AWG copper.
50-micron gold connectors provide peak conductivity
Rely on our RJ45 connectors to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.
Features & Benefits
•High quality 24 AWG copper wire
•ETL verified
•HIGH PERFORMANCE CAT6 ETHERNET CABLE: 100% copper for error-free Multi Gigabit 1/2.5/5Gbps connections
•ETL verified
•HIGH PERFORMANCE CAT6 ETHERNET CABLE: 100% copper for error-free Multi Gigabit 1/2.5/5Gbps connections
10Gbps up to 50m
Fluke patch cord tested to comply w/ANSI/TIA-568-2.D Category 6 & ETL Verified
•POE SUPPORT: 24 AWG stranded copper conductors & UL Rated Wiring (E132276-A) supports up to 100W for PoE devices like VOIP phone & security systems
•POE SUPPORT: 24 AWG stranded copper conductors & UL Rated Wiring (E132276-A) supports up to 100W for PoE devices like VOIP phone & security systems
IEEE 802.3bt & DTE power compliance reduces cable heating
•QUALITY CONSTRUCTION: ETL & UL certified wire
•QUALITY CONSTRUCTION: ETL & UL certified wire
50-micron gold-plated connectors prevent rust/corrosion to avoid costly network downtime
High quality PVC jacket resists bending or fraying damage
•EASY INSTALLATION: Snagless patch cord for easy installation & flexible disconnection in wiring conduits
•EASY INSTALLATION: Snagless patch cord for easy installation & flexible disconnection in wiring conduits
Compatible w/Cat5e & earlier standards
Molded boots available for constrained spaces
•SPECS: Length: 50cm (1.6ft) | Color: Grey | 650 MHz Rated | Structure: 4 Pair UTP | RJ45 | Jacket: PVC | Wire Gauge: 24 AWG Copper | Wiring: ANSI/T568B | ETL Verified | Warranty: Lifetime
•SPECS: Length: 50cm (1.6ft) | Color: Grey | 650 MHz Rated | Structure: 4 Pair UTP | RJ45 | Jacket: PVC | Wire Gauge: 24 AWG Copper | Wiring: ANSI/T568B | ETL Verified | Warranty: Lifetime
Applications
• Designed for use with Gigabit networks
• Patches from hub to distribution panel
• Connects workstation to wall outlet
• Patches from hub to distribution panel
• Connects workstation to wall outlet
Whats in the package?
• 0.5m Gray Snagless Cat6 UTP Patch Cable - ETL Verified
FAQs
What is a Cat6 cable used for?
Cat6 or Category 6 cables are typically used for connecting computers to another device, like router, hub or modems and ISPs to allow the sharing of data across a network or for accessing the internet. Typically, Cat6 cables permit a higher frequency of 250Mhz and can be used over a maximum distance of 55m for 10GBASE-T.
What is the difference between Cat6 and Cat5/5e cables?
Cat ethernet cables have undergone significant development over the years with improved features and performances. The key difference between Cat 6 over the Cat5 & Cat5e is not only the higher speeds but also the reduced crosstalk or commonly known as interference with other cables. Reduced crosstalk is primarily improved with better shielding and twisted cable design. Cat6 can perform up to 250MHz whilst Cat5e can only operate up to 100MHz.
Whats the difference between a cat6 patch lead and a crossover cable?
A cat6 patch lead or cable, also known as a straight through cable, is used for connecting devices of different types, like a computer to a switch or hub.
Ethernet crossover cable on the other hand is used for connecting two types of the same device together e.g. two computers.
Cat6 or Category 6 cables are typically used for connecting computers to another device, like router, hub or modems and ISPs to allow the sharing of data across a network or for accessing the internet. Typically, Cat6 cables permit a higher frequency of 250Mhz and can be used over a maximum distance of 55m for 10GBASE-T.
What is the difference between Cat6 and Cat5/5e cables?
Cat ethernet cables have undergone significant development over the years with improved features and performances. The key difference between Cat 6 over the Cat5 & Cat5e is not only the higher speeds but also the reduced crosstalk or commonly known as interference with other cables. Reduced crosstalk is primarily improved with better shielding and twisted cable design. Cat6 can perform up to 250MHz whilst Cat5e can only operate up to 100MHz.
Whats the difference between a cat6 patch lead and a crossover cable?
A cat6 patch lead or cable, also known as a straight through cable, is used for connecting devices of different types, like a computer to a switch or hub.
Ethernet crossover cable on the other hand is used for connecting two types of the same device together e.g. two computers.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Fire Behaviour | CMG Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |
Cable Shape | Twisted Pair |
Related links
- StarTech.com Cat6a Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- Startech Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 0.5m
- StarTech.com Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 0.5m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 0.5m
- Decelect Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 0.5m
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...