- RS Stock No.:
- 174-5307
- Mfr. Part No.:
- L00001A0163
- Brand:
- Telegartner
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.30
(exc. GST)
$36.63
(inc. GST)
Units | Per unit |
1 - 9 | $33.30 |
10 - 49 | $32.40 |
50 + | $31.15 |
- RS Stock No.:
- 174-5307
- Mfr. Part No.:
- L00001A0163
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cat 6A, 1x90°+1x180° RJ45 plug S/FTP LSZH Patch Cord
Moulded boot with latch protection
Variants with very short boot
8-core, 7 strands, copper
4 x 2 x AWG27/7, Ø 1.02 mm (±0.05 mm), Ø with insulation 1.2 mm
S/FTP
Ground braid
360 degrees completely surround plug shielding
Flexible and strain relieved moulded boot
Cable jacket and strain relief boot: PVC resp. LSZH (= Low Smoke, Zero Halogen)
Length: 1 m
Colour: Black
Operating temperature: -40 °C to 75 °C
Ø out: 5.8 mm (±0.2 mm)
Variants with very short boot
8-core, 7 strands, copper
4 x 2 x AWG27/7, Ø 1.02 mm (±0.05 mm), Ø with insulation 1.2 mm
S/FTP
Ground braid
360 degrees completely surround plug shielding
Flexible and strain relieved moulded boot
Cable jacket and strain relief boot: PVC resp. LSZH (= Low Smoke, Zero Halogen)
Length: 1 m
Colour: Black
Operating temperature: -40 °C to 75 °C
Ø out: 5.8 mm (±0.2 mm)
Standards
IEC 60332-1, EIA/TIA 568B, ISO 11801, Standard for Communications Cable, UL Listed E244907
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 1 Orientation | Right Angle |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Black |
Current Rating | 1 A |
Standards Met | EIA/TIA 568B, ISO 11801, UL Listed E244889 |
Related links
- RS PRO Cat6a Male RJ45 to Male RJ45 Ethernet Cable Black LSZH Sheath, 2m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black LSZH Sheath, 2m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black LSZH Sheath, 2m
- TE Connectivity Cat5e Male RJ.5 to Male RJ45 Ethernet Cable Black...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Black LSZH...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black LSZH...
- StarTech.com Cat6 Straight Male RJ45 to Straight Male RJ45...
- Roline Cat6a Straight Male RJ45 to Straight Male RJ45 Ethernet...